Part Details for TSR8GTF12R7V by Tateyama Kagaku Group
Overview of TSR8GTF12R7V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTF12R7V
TSR8GTF12R7V CAD Models
TSR8GTF12R7V Part Data Attributes
|
TSR8GTF12R7V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTF12R7V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTF12R7V
This table gives cross-reference parts and alternative options found for TSR8GTF12R7V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTF12R7V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216F12R7ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | TSR8GTF12R7V vs RCS3216F12R7ES |
MC1206P-12R7-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GTF12R7V vs MC1206P-12R7-FT101Q |
RC1206F12R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | TSR8GTF12R7V vs RC1206F12R7 |
MC1206-12R7-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GTF12R7V vs MC1206-12R7-FB101 |
RK73H2BXTE12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTF12R7V vs RK73H2BXTE12R7F |
MC1206-12R7-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR8GTF12R7V vs MC1206-12R7-FB101W |
RK73H2BLBK12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTF12R7V vs RK73H2BLBK12R7F |
AF1206FR-1012R7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TSR8GTF12R7V vs AF1206FR-1012R7L |
CAS12F12R7CT | Fixed Resistor, 0.25W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TSR8GTF12R7V vs CAS12F12R7CT |
RK73H2BXTD12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTF12R7V vs RK73H2BXTD12R7F |