Part Details for TSR16GF2103V by Tateyama Kagaku Group
Overview of TSR16GF2103V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GF2103V
TSR16GF2103V CAD Models
TSR16GF2103V Part Data Attributes:
|
TSR16GF2103V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GF2103V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GF2103V
This table gives cross-reference parts and alternative options found for TSR16GF2103V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GF2103V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-2103-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GF2103V vs MC0402-2103-FTQ |
MR04X2103FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TSR16GF2103V vs MR04X2103FDL |
RK73H1ELTPB2103F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GF2103V vs RK73H1ELTPB2103F |
MC00625W04021210K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | TSR16GF2103V vs MC00625W04021210K |
9C04021A2103FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | TSR16GF2103V vs 9C04021A2103FKPF7 |
TFP0402R2103FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | TSR16GF2103V vs TFP0402R2103FA-T10 |
232270672104 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR16GF2103V vs 232270672104 |
CR-02FLF--210K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GF2103V vs CR-02FLF--210K |
CR0402TT100Y210K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | TSR16GF2103V vs CR0402TT100Y210K+/-1% |
WR04X2103FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TSR16GF2103V vs WR04X2103FGL |