Part Details for TS1M by Galaxy Microelectronics
Overview of TS1M by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS1M
TS1M CAD Models
TS1M Part Data Attributes:
|
TS1M
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
TS1M
Galaxy Microelectronics
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 1000 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for TS1M
This table gives cross-reference parts and alternative options found for TS1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7 | Rectifier Diode, | DC Components Co Ltd | TS1M vs M7 |
ES1M | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | TS1M vs ES1M |
FR107PG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | LRC Leshan Radio Co Ltd | TS1M vs FR107PG |
SFR107S | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Taiwan Semiconductor | TS1M vs SFR107S |
SL1M | Rectifier Diode, Blank, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | TS1M vs SL1M |
FM4007V-T | Rectifier Diode, | Rectron Semiconductor | TS1M vs FM4007V-T |
G1MFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | TS1M vs G1MFF3 |
FFM107M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Frontier Electronics Co Ltd | TS1M vs FFM107M |
HFM108L-HF-W | Rectifier Diode, | Rectron Semiconductor | TS1M vs HFM108L-HF-W |
CD214A-S1M | Rectifier Diode, | Bourns Inc | TS1M vs CD214A-S1M |