-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2154
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 33 F, 10%, 16 V, 1411 [3528 Metric] Rohs Compliant: Yes |Vishay TR3B336K016C0350 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7100 |
|
$0.8460 / $1.4600 | Buy Now |
DISTI #
25R2688
|
Newark | Tantalum Capacitor, 33Uf 16V 0.35 Ohm 10%, 3528-21, Capacitance:33Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.35Ohm, Manufacturer Size Code:B, Product Range:Tr3 Series Rohs Compliant: Yes |Vishay TR3B336K016C0350 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7130 | Buy Now |
DISTI #
71P8228
|
Newark | Tantalum Capacitor, 33Uf 16V 0.35 Ohm 10%, 3528-21, Full Reel, Capacitance:33Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.35Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Vishay TR3B336K016C0350 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4380 / $0.5170 | Buy Now |
DISTI #
TR3B336K016C0350
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TR3B336K016C0350) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 14000 |
|
$0.4131 | Buy Now |
DISTI #
74-TR3B336K016C0350
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 16volts 10% B cs ESR 0.35 Molded RoHS: Compliant | 8302 |
|
$0.4190 / $0.8000 | Buy Now |
|
Future Electronics | TR3 Series 33 uF ±10 % 16 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Future Electronics | TR3 Series 33 uF ±10 % 16 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
DISTI #
TR3B336K016C0350
|
TTI | Tantalum Capacitors - Solid SMD 33uF 16volts 10% B cs ESR 0.35 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3610 | Buy Now |
DISTI #
TR3B336K016C0350
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 16 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] (Alt: TR3B336K016C0350) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TR3B336K016C0350
|
Avnet Asia | Surface Mount Tantalum Capacitor, 33 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] (Alt: TR3B336K016C0350) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3B336K016C0350
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3B336K016C0350
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 196 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TR3B336K016C0350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B336K016C0350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45016B3366K357 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3B336K016C0350 vs B45016B3366K357 |
T491B336K016ZG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3B336K016C0350 vs T491B336K016ZG7280 |
593D336X9016B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B336K016C0350 vs 593D336X9016B2WE3 |
T494B336K016ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 1411 | KEMET Corporation | TR3B336K016C0350 vs T494B336K016ATAUTO |
267N1602336KNB | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | TR3B336K016C0350 vs 267N1602336KNB |
T491B336K016ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3B336K016C0350 vs T491B336K016ZT |
TR3B336K016C0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B336K016C0350 vs TR3B336K016C0700 |
TX3B336K016C1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B336K016C0350 vs TX3B336K016C1800 |
TX3B336K016C0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B336K016C0350 vs TX3B336K016C0700 |
TBJB336K016CWLZ0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TR3B336K016C0350 vs TBJB336K016CWLZ0800 |