Part Details for TPX2012LL95R1525A by Pulse Electronics Corporation
Overview of TPX2012LL95R1525A by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPX2012LL95R1525A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8781
|
Newark | 2012 Gps/2.4G/5Ghz Triplexer, Type 95/T&r |Pulse TPX2012LL95R1525A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
553-TPX2012LL95R1525ACT-ND
|
DigiKey | TRIPLEXER SMD WLAN GNSS Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
23985 In Stock |
|
$0.1000 / $0.2800 | Buy Now |
DISTI #
TPX2012LL95R1525A
|
Avnet Americas | Triplexer 1570MHz to 1610MHz/2400MHz to 2500MHz/4900MHz to 5950MHz 8-Pin SMD - Tape and Reel (Alt: TPX2012LL95R1525A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0765 / $0.0870 | Buy Now |
DISTI #
673-PX2012LL95R1525A
|
Mouser Electronics | Signal Conditioning 2012 GPS/2.4G/5GHz Triplexer, Type 95 RoHS: Compliant | 0 |
|
$0.0870 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0800 | Buy Now |
|
Onlinecomponents.com | IPD RF Components: Triplexer, SMD RoHS: Compliant | 0 |
|
$0.0797 / $0.0954 | Buy Now |
DISTI #
000000000006265514
|
Sager | Signal Conditioning 2012 GPS/2.4G/5GHz Triplexer, Type 95 Min Qty: 4000 | 0 |
|
$0.0790 / $0.0811 | Buy Now |
Part Details for TPX2012LL95R1525A
TPX2012LL95R1525A CAD Models
TPX2012LL95R1525A Part Data Attributes:
|
TPX2012LL95R1525A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TPX2012LL95R1525A
Pulse Electronics Corporation
5425MHz(Tx), 5425MHz(Rx),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | CENTER FREQ TX/RX: 1590/2450 MHZ | |
Filter Type | TRIPLEXER | |
Height | 0.9 mm | |
Insertion Loss (Rx) | 0.8 dB | |
Insertion Loss (Tx) | 0.8 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 5425 MHz | |
Transmit Center Frequency | 5425 MHz | |
VSWR | 1.6 | |
Width | 1.25 mm |