Part Details for TPX2012LL90R1525A by Pulse Electronics Corporation
Overview of TPX2012LL90R1525A by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPX2012LL90R1525A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8779
|
Newark | 2012 Gps/2.4G/5Ghz Triplexer, Type 90/T&r |Pulse TPX2012LL90R1525A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
553-TPX2012LL90R1525ATR-ND
|
DigiKey | TRIPLEXER 2.4GHZ Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0750 / $0.0773 | Buy Now |
DISTI #
TPX2012LL90R1525A
|
Avnet Americas | Triplexer 1570MHz to 1610MHz/2400MHz to 2500MHz/4900MHz to 5950MHz 8-Pin SMD - Tape and Reel (Alt: TPX2012LL90R1525A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0765 / $0.0870 | Buy Now |
DISTI #
673-PX2012LL90R1525A
|
Mouser Electronics | Signal Conditioning 2012 GPS/2.4G/5GHz Triplexer, Type 90 RoHS: Compliant | 0 |
|
$0.0870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0800 | Buy Now |
|
Onlinecomponents.com | IPD RF Components: Triplexer, SMD RoHS: Compliant | 0 |
|
$0.0797 / $0.0954 | Buy Now |
DISTI #
000000000006265512
|
Sager | Signal Conditioning 2012 GPS/2.4G/5GHz Triplexer, Type 90 Min Qty: 4000 | 0 |
|
$0.0790 / $0.0811 | Buy Now |
Part Details for TPX2012LL90R1525A
TPX2012LL90R1525A CAD Models
TPX2012LL90R1525A Part Data Attributes:
|
TPX2012LL90R1525A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TPX2012LL90R1525A
Pulse Electronics Corporation
5425MHz(Tx), 5425MHz(Rx),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | CENTER FREQ TX/RX: 1590/2450 MHZ | |
Filter Type | TRIPLEXER | |
Height | 0.9 mm | |
Insertion Loss (Rx) | 0.8 dB | |
Insertion Loss (Tx) | 0.8 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 5425 MHz | |
Transmit Center Frequency | 5425 MHz | |
VSWR | 2 | |
Width | 1.25 mm |