Part Details for TPS62101DG4 by Texas Instruments
Overview of TPS62101DG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for TPS62101DG4
TPS62101DG4 CAD Models
TPS62101DG4 Part Data Attributes:
|
TPS62101DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62101DG4
Texas Instruments
Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 8V; ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 7.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 8 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TPS62101DG4
This table gives cross-reference parts and alternative options found for TPS62101DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62101DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62102DRG4 | 1.6A SWITCHING REGULATOR, 1250kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOIC-8 | Texas Instruments | TPS62101DG4 vs TPS62102DRG4 |
TPS62103DRG4 | 1.6A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOIC-8 | Texas Instruments | TPS62101DG4 vs TPS62103DRG4 |
TPS62103DR | 1.6A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOIC-8 | Texas Instruments | TPS62101DG4 vs TPS62103DR |
TPS62103D | Multimode 2MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85 | Texas Instruments | TPS62101DG4 vs TPS62103D |
TPS62103DG4 | Multimode 2MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85 | Texas Instruments | TPS62101DG4 vs TPS62103DG4 |