-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 14-V, 25-A synchronous SWIFT™ buck converter 22-LSON-CLIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1629
|
Newark | Buck, Sync, 15A, 22Son, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:14V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:22Pins, Output Current:25A, Output Voltage Min:600Mv, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS56221DQPT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.1400 / $10.9900 | Buy Now |
DISTI #
296-28349-1-ND
|
DigiKey | IC REG BUCK ADJ 25A 22SON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
729 In Stock |
|
$5.1295 / $9.0400 | Buy Now |
DISTI #
595-TPS56221DQPT
|
Mouser Electronics | Switching Voltage Regulators 4.5-14Vinp,25A High Crnt Synch Step-Down RoHS: Compliant | 1015 |
|
$5.1400 / $9.0400 | Buy Now |
|
Bristol Electronics | 152 |
|
RFQ | ||
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 25A 22SON | 2192 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 25A SYNC 22SON | 2000 |
|
RFQ | |
DISTI #
3121821
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$8.9822 / $10.6429 | Buy Now |
DISTI #
3121821RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$7.4348 / $8.9941 | Buy Now |
DISTI #
3121821
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.4348 / $9.9547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS56221DQPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS56221DQPT
Texas Instruments
4.5-V to 14-V, 25-A synchronous SWIFT™ buck converter 22-LSON-CLIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 5 X 6 MM, ROHS COMPLIANT, PLASTIC, SON-22 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 6.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |