Part Details for TPS2551DRVRG4 by Texas Instruments
Overview of TPS2551DRVRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for TPS2551DRVRG4
TPS2551DRVRG4 CAD Models
TPS2551DRVRG4 Part Data Attributes:
|
TPS2551DRVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2551DRVRG4
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, GREEN, PLASTIC, SON-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for TPS2551DRVRG4
This table gives cross-reference parts and alternative options found for TPS2551DRVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2551DRVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2553DRVT-1 | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, latch-off, reverse blocking 6-WSON -40 to 125 | Texas Instruments | TPS2551DRVRG4 vs TPS2553DRVT-1 |
TPS2553DRV | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SON-6 | Texas Instruments | TPS2551DRVRG4 vs TPS2553DRV |
TPS2553DRVT | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, reverse blocking 6-WSON -40 to 125 | Texas Instruments | TPS2551DRVRG4 vs TPS2553DRVT |
TPS2551DRVT | Adjustable, active-high, constant-current, current-limited power-distribution switch 6-WSON -40 to 85 | Texas Instruments | TPS2551DRVRG4 vs TPS2551DRVT |
TPS2553DRV-1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SON-6 | Texas Instruments | TPS2551DRVRG4 vs TPS2553DRV-1 |
TPS2551DRVR | Adjustable, active-high, constant-current, current-limited power-distribution switch 6-WSON -40 to 85 | Texas Instruments | TPS2551DRVRG4 vs TPS2551DRVR |
TPS2553DRVR | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, reverse blocking 6-WSON -40 to 125 | Texas Instruments | TPS2551DRVRG4 vs TPS2553DRVR |