-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 0.24-A, 300-mΩ, load switch with reverse current blocking 6-SC70 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS22948DCKRCT-ND
|
DigiKey | IC POWER MANAGEMENT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26826 In Stock |
|
$0.1250 / $0.3100 | Buy Now |
DISTI #
595-TPS22948DCKR
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5-V, 0.24-A, 300-mohm, load switch with reverse current blocking 6-SC70 -40 to 105 RoHS: Compliant | 201862 |
|
$0.1230 / $0.4400 | Buy Now |
|
Ameya Holding Limited | 924370 |
|
RFQ | ||
|
Win Source Electronics | IC POWER MANAGEMENT / Power Switch/Driver 1:1 N/P-Channel 130mA SC-70-6 | 46980 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22948DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22948DCKR
Texas Instruments
5.5-V, 0.24-A, 300-mΩ, load switch with reverse current blocking 6-SC70 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-12 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.06V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |