Part Details for TPS22919QDCKRQ1 by Texas Instruments
Overview of TPS22919QDCKRQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS22919QDCKRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS22919QDCKRQ1CT-ND
|
DigiKey | IC POWER Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
8980 In Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
595-TPS22919QDCKRQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution 1-ch, 5.5V, 1.5A, 90m? self-protected AEC Q100 qualified load switch with controlled rise time</p 6-SC70 -40 to 125 RoHS: Compliant | 5969 |
|
$0.0670 / $0.4400 | Buy Now |
|
Ameya Holding Limited | 5005 |
|
RFQ | ||
DISTI #
SMC-TPS22919QDCKRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20210412 | 649 |
|
RFQ | |
|
LCSC | 1.6V5.5V 89m 1.5A 1 SC-70-6 Power Distribution Switches ROHS | 960 |
|
$0.0765 / $0.0808 | Buy Now |
Part Details for TPS22919QDCKRQ1
TPS22919QDCKRQ1 CAD Models
TPS22919QDCKRQ1 Part Data Attributes:
|
TPS22919QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22919QDCKRQ1
Texas Instruments
1-ch, 5.5V, 1.5A, 90mΩ self-protected AEC Q100 qualified load switch with controlled rise time</p 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-17 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |