-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 1.5-A, 90-mΩ load switch with adj. output discharge 6-SC70 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS22919DCKRCT-ND
|
DigiKey | POWER MANAGEMENT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
171358 In Stock |
|
$0.0593 / $0.3800 | Buy Now |
DISTI #
595-TPS22919DCKR
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5-V, 1.5-A, 90-mohm load switch with adj. output discharge 6-SC70 -40 to 105 RoHS: Compliant | 114225 |
|
$0.0570 / $0.3800 | Buy Now |
|
Ameya Holding Limited | 5114382 |
|
RFQ | ||
|
LCSC | 1.6V5.5V 89m 1.5A 1 SC-70-6 Power Distribution Switches ROHS | 2210 |
|
$0.0668 / $0.1300 | Buy Now |
|
Vyrian | OEM/CM Only | 100 |
|
RFQ | |
|
Win Source Electronics | POWER MANAGEMENT | 450000 |
|
$0.1320 / $0.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22919DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22919DCKR
Texas Instruments
5.5-V, 1.5-A, 90-mΩ load switch with adj. output discharge 6-SC70 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS22919DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22919DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22919QDCKRQ1 | 1-ch, 5.5V, 1.5A, 90mΩ self-protected AEC Q100 qualified load switch with controlled rise time | Texas Instruments | TPS22919DCKR vs TPS22919QDCKRQ1 |
TPS22919DCKT | 5.5-V, 1.5-A, 90-mΩ load switch with adj. output discharge 6-SC70 -40 to 105 | Texas Instruments | TPS22919DCKR vs TPS22919DCKT |
PTPS22919QDCKRQ1 | 5.5V, 1.5A, 90mΩ self-protected AEC Q100 qualified load switch with controlled rise time 6-SC70 -40 to 125 | Texas Instruments | TPS22919DCKR vs PTPS22919QDCKRQ1 |