-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5174
|
Newark | Power Distribution Switch Dual, 2042, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1A, On State Resistance:0.07Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2042BD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 535 |
|
$1.2200 / $1.7400 | Buy Now |
DISTI #
296-26908-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2028 In Stock |
|
$0.6018 / $1.4900 | Buy Now |
DISTI #
595-TPS2042BD
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual Current-Limited RoHS: Compliant | 25532 |
|
$0.5480 / $1.4900 | Buy Now |
DISTI #
A01:0375_00138116
|
Arrow Electronics | Power Switch Hi Side 2-OUT 0A 0.075Ohm 8-Pin SOIC Tube RoHS: Compliant Min Qty: 525 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2232 | Asia - 525 |
|
$0.5360 / $0.6674 | Buy Now |
DISTI #
J56:1989_00138116
|
Arrow Electronics | Power Switch Hi Side 2-OUT 0A 0.075Ohm 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2341 | Europe - 75 |
|
$0.5342 / $0.7294 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 86 |
|
$1.1427 / $2.0776 | Buy Now |
|
Rochester Electronics | TPS2042B Dual, Current-Limited, Power-Distribution Switches RoHS: Compliant Status: Active Min Qty: 1 | 72 |
|
$0.5553 / $0.6533 | Buy Now |
DISTI #
TPS2042BD
|
TME | IC: power switch, high-side, 0.5A, Ch: 2, N-Channel, SMD, SO8, tube Min Qty: 1 | 246 |
|
$0.8300 / $1.4100 | Buy Now |
|
Ameya Holding Limited | SOIC 8/I°/DUAL, CURRENT-LIMITED, POWER-DISTRIBUTION SWITCHES | 30316 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2042BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2042BD
Texas Instruments
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2042BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2042BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2042BDR | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2042BD vs TPS2042BDR |