-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 185 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TP0610K-T1-E3CT-ND
|
DigiKey | MOSFET P-CH 60V 185MA SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
890863 In Stock |
|
$0.1021 / $0.4700 | Buy Now |
DISTI #
70026028
|
RS | MOSFET, P-Ch, VDSS -60V, RDS(ON) 10 Ohms, ID -185mA, TO-236 (SOT-23),PD 350mW,-55degc | Siliconix / Vishay TP0610K-T1-E3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3210 / $0.3780 | RFQ |
|
Quest Components | 185 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | 849 |
|
$0.1440 / $0.2700 | Buy Now |
|
New Advantage Corporation | P-Channel 60 V 10 O 1.7 nC Surface Mount Power Mosfet - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 72000 |
|
$0.1440 / $0.1543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP0610K-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
TP0610K-T1-E3
Vishay Siliconix
TRANSISTOR 185 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESD PROTECTION, LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.185 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TP0610K-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0610K-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0610K-T1-GE3 | TRANSISTOR 185 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal | Vishay Siliconix | TP0610K-T1-E3 vs TP0610K-T1-GE3 |
TP0610K-T1-E3 | Small Signal Field-Effect Transistor, 0.185A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | TP0610K-T1-E3 vs TP0610K-T1-E3 |
TP0610K-T1-GE3 | Small Signal Field-Effect Transistor, 0.185A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | TP0610K-T1-E3 vs TP0610K-T1-GE3 |
TP0610K-T1 | Small Signal Field-Effect Transistor, 0.185A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, 3 PIN | Vishay Siliconix | TP0610K-T1-E3 vs TP0610K-T1 |