-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
430mA, 40V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4220
|
Newark | D-Mosfet, P-Ch, -0.43A, -40V, To-92-3, Transistor Polarity:P Channel, Continuous Drain Current Id:-430Ma, Drain Source Voltage Vds:-40V, On Resistance Rds(On):1.5Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.4V, Power Rohs Compliant: Yes |Microchip TP0604N3-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 885 |
|
$1.3700 / $1.8000 | Buy Now |
DISTI #
53Y4264
|
Newark | Mosfet, P-Ch, 40V, 0.43A, 150Deg C/0.74W, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:430Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.4V Rohs Compliant: Yes |Microchip TP0604N3-G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
TP0604N3-G-ND
|
DigiKey | MOSFET P-CH 40V 430MA TO92-3 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
239 In Stock |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
TP0604N3-G
|
Avnet Americas | Trans MOSFET P-CH 40V 0.43A 3-Pin TO-92 Bag - Bag (Alt: TP0604N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
689-TP0604N3-G
|
Mouser Electronics | MOSFET 40V 2 Ohm RoHS: Compliant | 4708 |
|
$1.3200 / $1.5600 | Buy Now |
DISTI #
TP0604N3-G
|
Microchip Technology Inc | MOSFET, P-CHANNEL ENHANCEMENT-MODE, -40V, 2.0 Ohm, Projected EOL: 2034-06-16 RoHS: Compliant pbFree: Yes |
14732 Alternates Available |
|
$1.0200 / $1.7300 | Buy Now |
DISTI #
70451381
|
RS | MOSFET, P-CHANNEL ENHANCEMENT-MODE, -40V, 2.0 Ohm3 TO-92 BAG | Microchip Technology Inc. TP0604N3-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.2900 / $1.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
436 In Stock 15000 Factory Stock |
|
$0.7740 / $0.9860 | Buy Now |
DISTI #
TP0604N3-G
|
TME | Transistor: P-MOSFET, unipolar, -40V, -2A, 740mW, TO92 Min Qty: 1 | 37 |
|
$1.4800 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP0604N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TP0604N3-G
Microchip Technology Inc
430mA, 40V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOGIC LEVEL COMPATIBLE, LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 0.43 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 60 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.74 W | |
Power Dissipation-Max (Abs) | 0.74 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TP0604N3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0604N3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170P | Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TP0604N3-G vs BS170P |
VP3203N3-G | 650mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | TP0604N3-G vs VP3203N3-G |
ZVN2110ASTZ | Small Signal Field-Effect Transistor, 0.32A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TP0604N3-G vs ZVN2110ASTZ |
ZVP3306A | Small Signal Field-Effect Transistor, 0.16A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TP0604N3-G vs ZVP3306A |
ZVN4106FTA | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | TP0604N3-G vs ZVN4106FTA |
SI1031R-T1-GE3 | Small Signal Field-Effect Transistor, 0.14A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-75A, 3 PIN | Vishay Intertechnologies | TP0604N3-G vs SI1031R-T1-GE3 |
ZVP1320FTA | Small Signal Field-Effect Transistor, 0.035A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | TP0604N3-G vs ZVP1320FTA |
BS170FTA | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | TP0604N3-G vs BS170FTA |
DMP2110U-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | TP0604N3-G vs DMP2110U-7 |
ZVP3306FTA | Small Signal Field-Effect Transistor, 0.09A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | TP0604N3-G vs ZVP3306FTA |