Part Details for TP02150A-4K by NKK Switches
Overview of TP02150A-4K by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP02150A-4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3956
|
Newark | 4-Wire Touch Screen, Analog, 15", 4:3, Meter Display Type:Analogue Resistive, Display Size:308.1Mm X 232.1Mm, Display Resolution:-, Screen Size:15", Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Operating Temperature Min:-20°C Rohs Compliant: Yes |Nkk Switches TP02150A-4K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.3500 / $161.6100 | Buy Now |
DISTI #
360-TP02150A-4K-ND
|
DigiKey | TOUCH SCREEN RESISTIVE 15" Min Qty: 1 Lead time: 26 Weeks Container: Box |
3 In Stock |
|
$81.9900 | Buy Now |
DISTI #
72113865
|
RS | Touchscreen, 15.0 Inch, 4:3 Ratio, 4-Wire Analog, Light Touch, No Options | NKK Switches TP02150A-4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$149.0100 / $165.5600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$133.0300 | Buy Now |
DISTI #
TP02150A-4K
|
TTI | LCD Touch Panels SWITCH TOGGLE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$138.0800 | Buy Now |
|
Powell Electronics | 4-WIRE ANALOG TOUCH SCREEN Min Qty: 1 | 8 |
|
$145.4300 / $167.8100 | Buy Now |