Part Details for TP02121W-4K by NKK Switches
Overview of TP02121W-4K by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TP02121W-4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3953
|
Newark | 4-Wire Touch Screen, Analog, 12.1", 16:9, Meter Display Type:Analogue Resistive, Display Size:264.26Mm X 166.4Mm, Display Resolution:-, Screen Size:12.1", Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Range:Tp02 Series Rohs Compliant: Yes |Nkk Switches TP02121W-4K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.4900 / $114.6700 | Buy Now |
DISTI #
360-TP02121W-4K-ND
|
DigiKey | TOUCH SCREEN RESISTIVE 12.1" Min Qty: 1 Lead time: 26 Weeks Container: Box |
4 In Stock |
|
$62.5172 / $76.6200 | Buy Now |
DISTI #
72113862
|
RS | Touchscreen, 12.1 Inch, 16:9 Ratio, 4-Wire Analog, Light Touch, No Options | NKK Switches TP02121W-4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.2000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$98.3200 | Buy Now |
DISTI #
TP02121W-4K
|
TTI | LCD Touch Panels SWITCH TOGGLE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$91.6100 / $105.7800 | Buy Now |
|
Powell Electronics | 4-WIRE ANALOG TOUCH SCREEN Min Qty: 1 | 7 |
|
$107.4900 / $124.0300 | Buy Now |