-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive grade, ±0.5°C analog output temperature sensor with 19.5 mV/°C gain 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP236AQDBZRQ1CT-ND
|
DigiKey | LOW-POWER HIGH-ACCURACY ANALOG O Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11532 In Stock |
|
$0.1903 / $0.5900 | Buy Now |
DISTI #
595-TMP236AQDBZRQ1
|
Mouser Electronics | Board Mount Temperature Sensors Automotive grade, +/-0.5C analog output temperature sensor with 19.5 mV/C gain 3-SOT-23 -40 to 125 RoHS: Compliant | 10672 |
|
$0.1900 / $0.5900 | Buy Now |
|
Ameya Holding Limited | 564325 |
|
RFQ | ||
|
LCSC | 2.5 SOT-23 Temperature Sensors ROHS | 74 |
|
$0.2174 / $0.2305 | Buy Now |
|
Win Source Electronics | LOW-POWER HIGH-ACCURACY ANALOG O / Temperature Sensor Analog, Local -40°C ~ 125°C 19.5mV/°C SOT-23-3 | 47430 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP236AQDBZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP236AQDBZRQ1
Texas Instruments
Automotive grade, ±0.5°C analog output temperature sensor with 19.5 mV/°C gain 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-09 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.012 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Nom | 500 µA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP236AQDBZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP236AQDBZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP236AQDBZTQ1 | Automotive grade, ±0.5°C analog output temperature sensor with 19.5 mV/°C gain 3-SOT-23 -40 to 125 | Texas Instruments | TMP236AQDBZRQ1 vs TMP236AQDBZTQ1 |