-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1C analog temperature sensor, 10 mV/C 5-SC70 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50016-1-ND
|
DigiKey | SENSOR ANALOG -40C-150C SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9220 In Stock |
|
$0.1400 / $0.4400 | Buy Now |
DISTI #
595-TMP235A4DCKR
|
Mouser Electronics | Board Mount Temperature Sensors 1C analog temperature sensor, 10 mV/C 5-SC70 -40 to 150 RoHS: Compliant | 8650 |
|
$0.1330 / $0.4000 | Buy Now |
|
Rochester Electronics | TMP235 +2.5C Analog output temperature sensor, with 10mV /C gain RoHS: Compliant Status: Active Min Qty: 1 | 461 |
|
$0.1227 / $0.1444 | Buy Now |
DISTI #
TMP235A4DCKR
|
TME | IC: temperature sensor, -40÷150°C, SC70-5, SMD, Interface: analog Min Qty: 1 | 0 |
|
$0.1880 / $0.4050 | RFQ |
|
Ameya Holding Limited | LOW-POWER HIGH-ACCURACY ANALOG OUT TS | 2790453 |
|
RFQ | |
|
Win Source Electronics | SENSOR ANALOG -40C-150C SC70-5 / Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5 | 46145 |
|
$0.7770 / $1.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP235A4DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP235A4DCKR
Texas Instruments
1C analog temperature sensor, 10 mV/C 5-SC70 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-17 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.25 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.012 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP235A4DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP235A4DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP235A4DCKT | 1C analog temperature sensor, 10 mV/C 5-SC70 -40 to 150 | Texas Instruments | TMP235A4DCKR vs TMP235A4DCKT |