-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TMM-134-01-S-D-SM-P-TR-ND
|
DigiKey | LOW PROFILE TIGER EYE HEADER STR Min Qty: 375 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7159 | Buy Now |
DISTI #
TMM-134-01-S-D-SM-
|
Avnet Americas | Connector Unshrouded Header 68 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TMM-134-01-S-D-SM-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$7.5000 / $10.3400 | Buy Now |
DISTI #
200-TMM13401SDSMPTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch | 0 |
|
$9.2600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.4000 / $10.3400 | Buy Now | |
DISTI #
TMM-134-01-S-D-SM-
|
Avnet Americas | Connector Unshrouded Header 68 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TMM-134-01-S-D-SM-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$7.5000 / $10.3400 | Buy Now |
DISTI #
000000000006315814
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$7.9100 / $13.9800 | Buy Now |
|
Master Electronics | 0 |
|
$3.4000 / $10.3400 | Buy Now | |
DISTI #
5fa157f661bb334fe9b23f85
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.4000 / $10.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-134-01-S-D-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-134-01-S-D-SM-P-TR
Samtec Inc
Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.155 inch | |
Body Depth | 0.109 inch | |
Body Length | 2.686 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |