Part Details for TLP781F(D4-GB) by Toshiba America Electronic Components
Overview of TLP781F(D4-GB) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP781F(D4-GB)
TLP781F(D4-GB) CAD Models
TLP781F(D4-GB) Part Data Attributes
|
TLP781F(D4-GB)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP781F(D4-GB)
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-4
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TLP781F(D4-GB)
This table gives cross-reference parts and alternative options found for TLP781F(D4-GB). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP781F(D4-GB), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP781F(D4-GB-LF7) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP781F(D4-GB) vs TLP781F(D4-GB-LF7) |
TLP781F(D4GB-LF7,F | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | Toshiba America Electronic Components | TLP781F(D4-GB) vs TLP781F(D4GB-LF7,F |
TLP785F(GB-TP7 | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP781F(D4-GB) vs TLP785F(GB-TP7 |
TLP781F(GB) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP781F(D4-GB) vs TLP781F(GB) |
TLP785F(GB) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP781F(D4-GB) vs TLP785F(GB) |
TLP785F(D4-GB-TP7 | Transistor Output Optocoupler, 1-Element, 5000V Isolation | Toshiba America Electronic Components | TLP781F(D4-GB) vs TLP785F(D4-GB-TP7 |
TLP781F(D4-GB-TP6) | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP781F(D4-GB) vs TLP781F(D4-GB-TP6) |
TLP785F(D4-GB-LF7 | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP781F(D4-GB) vs TLP785F(D4-GB-LF7 |
TLP781F(D4-GB-TP7) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP781F(D4-GB) vs TLP781F(D4-GB-TP7) |
TLP781F(GB-TP7) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP781F(D4-GB) vs TLP781F(GB-TP7) |