-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 3750V Isolation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP175A-E-T
|
TME | Optocoupler, SMD, Ch: 1, OUT: MOSFET, 3.75kV, SO6 Min Qty: 1 | 490 |
|
$0.6540 / $0.8660 | Buy Now |
DISTI #
TLP175A(E(T
|
EBV Elektronik | Relay SSR 15mA 1.4V DC-IN 100mA 60V DC-OUT 4-Pin SO-6 (Alt: TLP175A(E(T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 17 Weeks, 0 Days | EBV - 4000 |
|
Buy Now | |
|
Win Source Electronics | Relay Ssr 15MA 1.4V Dc-in Dc-out 4-PIN So | 76600 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP175A(E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP175A(E(T
Toshiba America Electronic Components
Transistor Output SSR, 1-Channel, 3750V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.95.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.55 mm | |
Surface Mount | YES |