Part Details for TLE9350XSJXTMA1 by Infineon Technologies AG
Overview of TLE9350XSJXTMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE9350XSJXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7859
|
Newark | Can Tx Rx, 5Mbps, -40 To 150Deg C, Soic8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Infineon TLE9350XSJXTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.0660 / $0.4110 | Buy Now |
DISTI #
448-TLE9350XSJXTMA1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 DSO-8 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6525 In Stock |
|
$0.6906 / $1.6300 | Buy Now |
DISTI #
TLE9350XSJXTMA1
|
Avnet Americas | CAN 5MBit/s Normal 5.5V 8-Pin DSO T/R - Tape and Reel (Alt: TLE9350XSJXTMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.8478 | Buy Now |
DISTI #
726-TLE9350XSJXTMA1
|
Mouser Electronics | CAN Interface IC IN VEHICLE NETWORK ICS RoHS: Compliant | 5753 |
|
$0.6900 / $1.6300 | Buy Now |
|
Future Electronics | CAN Interface IC IN VEHICLE NETWORK ICS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
DISTI #
SP005574087
|
EBV Elektronik | CAN 5MBit/s Normal 5.5V 8-Pin DSO T/R (Alt: SP005574087) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE9350XSJXTMA1
TLE9350XSJXTMA1 CAD Models
TLE9350XSJXTMA1 Part Data Attributes:
|
TLE9350XSJXTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9350XSJXTMA1
Infineon Technologies AG
1-Trnsvr, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | OPERATES WTH 3.3 V DIGITAL IO SUPPLY | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.94 mm |