Datasheets
TL431BCDBZT by:

Adjustable precision shunt regulator 3-SOT-23 0 to 70

Part Details for TL431BCDBZT by Texas Instruments

Overview of TL431BCDBZT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for TL431BCDBZT

Part # Distributor Description Stock Price Buy
DISTI # 296-26713-1-ND
DigiKey IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7526
In Stock
  • 1 $0.6300
  • 10 $0.5660
  • 25 $0.5368
  • 100 $0.4409
  • 250 $0.4122
  • 500 $0.3642
  • 1,250 $0.3375
$0.3375 / $0.6300 Buy Now
DISTI # 595-TL431BCDBZT
Mouser Electronics Voltage References Adjustable Precision Shunt Regulator RoHS: Compliant 1000
  • 1 $0.6300
  • 10 $0.5370
  • 100 $0.4130
  • 250 $0.4130
  • 500 $0.3640
  • 1,000 $0.3370
$0.3370 / $0.6300 Buy Now
Ameya Holding Limited SOT23-3/C°/ADJUSTABLE PRECISION SHUNT REGULATOR 46837
RFQ
ComSIT USA PRECISION PROGRAMMABLE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3 RoHS: Compliant Europe - 500
RFQ
CHIPMALL.COM LIMITED IC VREF SHUNT ADJ 0.5% SOT23-3 245
  • 10 $0.3005
  • 100 $0.2400
  • 250 $0.2140
  • 500 $0.1817
$0.1817 / $0.3005 Buy Now
Win Source Electronics IC VREF SHUNT ADJ SOT23-3 900400
  • 295 $0.1700
  • 715 $0.1400
  • 1,115 $0.1350
  • 1,530 $0.1310
  • 1,970 $0.1270
  • 2,655 $0.1130
$0.1130 / $0.1700 Buy Now

Part Details for TL431BCDBZT

TL431BCDBZT CAD Models

TL431BCDBZT Part Data Attributes

TL431BCDBZT Texas Instruments
Buy Now Datasheet
Compare Parts:
TL431BCDBZT Texas Instruments Adjustable precision shunt regulator 3-SOT-23 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description TSSOP, TO-236
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e4
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.1 A
Output Voltage-Max 2.507 V
Output Voltage-Min 2.483 V
Output Voltage-Nom 2.495 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 92 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES
Voltage Tolerance-Max 0.5%
Width 1.3 mm

Alternate Parts for TL431BCDBZT

This table gives cross-reference parts and alternative options found for TL431BCDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BCDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL431BCDBZR Adjustable precision shunt regulator 3-SOT-23 0 to 70 Texas Instruments TL431BCDBZT vs TL431BCDBZR
TL431BCDBZR,215 TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin Nexperia TL431BCDBZT vs TL431BCDBZR,215
TL431BCDBZTG4 Adjustable precision shunt regulator 3-SOT-23 0 to 70 Texas Instruments TL431BCDBZT vs TL431BCDBZTG4
935288023215 Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3 Nexperia TL431BCDBZT vs 935288023215
TL431BCDBZRG4 Adjustable precision shunt regulator 3-SOT-23 0 to 70 Texas Instruments TL431BCDBZT vs TL431BCDBZRG4
Part Number Description Manufacturer Compare
TL431BCPSR Adjustable precision shunt regulator 8-SO 0 to 70 Texas Instruments TL431BCDBZT vs TL431BCPSR
TL431BCP Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TL431BCDBZT vs TL431BCP
TL431BCDBZR Adjustable precision shunt regulator 3-SOT-23 0 to 70 Texas Instruments TL431BCDBZT vs TL431BCDBZR
TL431BCPWR Adjustable precision shunt regulator 8-TSSOP 0 to 70 Texas Instruments TL431BCDBZT vs TL431BCPWR
TL431QDBVRE4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TL431BCDBZT vs TL431QDBVRE4
TL431BIDBZT Adjustable precision shunt regulator 3-SOT-23 -40 to 85 Texas Instruments TL431BCDBZT vs TL431BIDBZT
TL431BCPWR Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, GREEN, PLASTIC, TSSOP-8 Rochester Electronics LLC TL431BCDBZT vs TL431BCPWR
TL431CDBVTE4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TL431BCDBZT vs TL431CDBVTE4
TL431IDBVRG4 Adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TL431BCDBZT vs TL431IDBVRG4
TL431QDBVTE4 Adjustable Precision Shunt Regulator 5-SOT-23 -40 to 125 Texas Instruments TL431BCDBZT vs TL431QDBVTE4

TL431BCDBZT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL431BCDBZT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL431BCDBZT by Texas Instruments

  • Please alert me when TL431BCDBZT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL431BCDBZT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL431BCDBZT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL431BCDBZT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL431BCDBZT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL431BCDBZT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: