-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7970
|
Newark | V Reg Adj +1.2/37V, Smd, Soic8, 317, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:32V, Input Voltage Min:2.5V, Input Voltage Max:35V, Product Range:-, Output Current:100Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TL317CD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-11823-5-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8782 In Stock |
|
$0.5010 / $1.2400 | Buy Now |
DISTI #
595-TL317CD
|
Mouser Electronics | Linear Voltage Regulators 3-Terminal Adj RoHS: Compliant | 24596 |
|
$0.4820 / $1.2300 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Bristol Electronics | 133 |
|
RFQ | ||
|
Bristol Electronics | 1168 |
|
RFQ | ||
|
Bristol Electronics | 1136 |
|
RFQ | ||
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 126 |
|
$0.2625 / $0.5250 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 59 |
|
$0.2625 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL317CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL317CD
Texas Instruments
100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 2.5 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL317CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL317CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LCDE4 | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL317CD vs LM317LCDE4 |
LM317LID | 100-mA, 35-V, adjustable linear voltage regulator 8-SOIC -40 to 125 | Texas Instruments | TL317CD vs LM317LID |
LM317LCDRG4 | 100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | TL317CD vs LM317LCDRG4 |
TL317CDE4 | 100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SOIC 0 to 125 | Texas Instruments | TL317CD vs TL317CDE4 |
LM317LIDG4 | 3/8 Pin 100mA Adjustable Positive Regulator 8-SOIC -40 to 125 | Texas Instruments | TL317CD vs LM317LIDG4 |
LM317LIDR | 100-mA, 35-V, adjustable linear voltage regulator 8-SOIC -40 to 125 | Texas Instruments | TL317CD vs LM317LIDR |
LM317LCDR | 100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | TL317CD vs LM317LCDR |
TL317CDRE4 | 100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SOIC 0 to 125 | Texas Instruments | TL317CD vs TL317CDRE4 |