-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, N-Channel, 400V, 150A, VCE(sat)=4V, Single ECH8, SOT-28FL / ECH8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIG058E8-TL-HOSCT-ND
|
DigiKey | IGBT 400V 8ECH Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
379 In Stock |
|
$0.5000 / $0.8300 | Buy Now |
DISTI #
70347878
|
RS | IGBT N-Channel 400V 150A 4VCE(sat) ECH8 | ON Semiconductor TIG058E8-TL-H RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
|
Rochester Electronics | TIG058E8 - Insulated Gate Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 583414 |
|
$0.2901 / $0.3413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIG058E8-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIG058E8-TL-H
onsemi
IGBT, N-Channel, 400V, 150A, VCE(sat)=4V, Single ECH8, SOT-28FL / ECH8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-28FL / ECH8 | |
Pin Count | 8 | |
Manufacturer Package Code | 318BF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |