-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4121CDGNG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4121CDGNG4
Texas Instruments
OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0000012 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 55 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4121CDGNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4121CDGNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4121CDGNR | 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-MSOP-PowerPAD 0 to 70 | Texas Instruments | THS4121CDGNG4 vs THS4121CDGNR |
THS4121CDGN | 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-HVSSOP 0 to 70 | Texas Instruments | THS4121CDGNG4 vs THS4121CDGN |
THS4121IDGNG4 | 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | THS4121CDGNG4 vs THS4121IDGNG4 |
THS4121IDGNRG4 | OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4121CDGNG4 vs THS4121IDGNRG4 |
THS4121IDGNR | 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | THS4121CDGNG4 vs THS4121IDGNR |
THS4121IDGN | 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | THS4121CDGNG4 vs THS4121IDGN |