-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA7056AT - 3 W mono BTL audio amplifier with DC volume control SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9237
|
Newark | Audio Amplifier, Ab, 3.5W, Soic-20, Output Power X Channels @ Load:3.5W X 1 @ 16Ohm, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:4.5V To 18V, Ic Case/Package:Soic, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Nxp TDA7056AT/N2,512 Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6780 / $0.8660 | Buy Now |
DISTI #
TDA7056AT/N2,512
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 3.5W Class-AB 20-Pin SO Tube - Rail/Tube (Alt: TDA7056AT/N2,512) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Container: Tube | 0 |
|
$0.6361 / $0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7056AT/N2,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA7056AT/N2,512
NXP Semiconductors
TDA7056AT - 3 W mono BTL audio amplifier with DC volume control SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |