-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 0.2mm Min, 15mm Max, 0.50-2.10mA, Rectangular, Panel Mount, 10.2 X 5.80 MM, 7 MM HEIGHT, ROHS COMPLIANT-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1034-5-ND
|
DigiKey | SENSOR OPTO TRANS 15MM REFL PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4071 In Stock |
|
$0.6742 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCRT5000L
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCRT5000L
Vishay Semiconductors
Diffuse Photoelectric Sensor, 0.2mm Min, 15mm Max, 0.50-2.10mA, Rectangular, Panel Mount, 10.2 X 5.80 MM, 7 MM HEIGHT, ROHS COMPLIANT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | 10.2 X 5.80 MM, 7 MM HEIGHT, ROHS COMPLIANT-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 5.8 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 10.2 mm | |
JESD-609 Code | e2 | |
Measurement Range-Max (mm) | 15 mm | |
Measurement Range-Min (mm) | 0.2 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0.50-2.10mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.25 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Termination Type | SOLDER |