-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 12mm Min, 12mm Max, 0.50-2.10mA, Rectangular, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1033-5-ND
|
DigiKey | SENSOR OPTO TRANS 15MM REFL PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1314 In Stock |
|
$0.6742 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCRT5000
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCRT5000
Vishay Semiconductors
Diffuse Photoelectric Sensor, 12mm Min, 12mm Max, 0.50-2.10mA, Rectangular, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | 0.40V VCE, 10NA DARK CURRENT | |
Body Breadth | 5.8 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 10.2 mm | |
Measurement Range-Max (mm) | 12 mm | |
Measurement Range-Min (mm) | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 60 mA | |
Output Range | 0.50-2.10mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.25 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TCRT5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCRT5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCRT5000 | Diffuse Photoelectric Sensor, 0.2mm Min, 15mm Max, 0.50-2.10mA, 1-Channel, Rectangular, Panel Mount, 10.2 X 5.80 MM, 7 MM HEIGHT, ROHS COMPLIANT-4 | Vishay Intertechnologies | TCRT5000 vs TCRT5000 |