Part Details for TC74HC4066AF(EL) by Toshiba America Electronic Components
Overview of TC74HC4066AF(EL) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC4066AF(EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ |
Part Details for TC74HC4066AF(EL)
TC74HC4066AF(EL) CAD Models
TC74HC4066AF(EL) Part Data Attributes
|
TC74HC4066AF(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4066AF(EL)
Toshiba America Electronic Components
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switch-off Time-Max | 18 ns | |
Switch-on Time-Max | 12 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC74HC4066AF(EL)
This table gives cross-reference parts and alternative options found for TC74HC4066AF(EL). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4066AF(EL), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4066AF(TP1) | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Multiplexer or Switch | Toshiba America Electronic Components | TC74HC4066AF(EL) vs TC74HC4066AF(TP1) |
TC74HC4066AF(TP2) | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Multiplexer or Switch | Toshiba America Electronic Components | TC74HC4066AF(EL) vs TC74HC4066AF(TP2) |
SN74HC4066NSRG4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOP-14 | Texas Instruments | TC74HC4066AF(EL) vs SN74HC4066NSRG4 |
SN74HC4066NSR | 5V, 1:1 (SPST), 4-channel analog switch 14-SO -40 to 85 | Texas Instruments | TC74HC4066AF(EL) vs SN74HC4066NSR |
MC74HC4066AFEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, EIAJ, SOP-14 | onsemi | TC74HC4066AF(EL) vs MC74HC4066AFEL |
TC74HC4066AF | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Multiplexer or Switch | Toshiba America Electronic Components | TC74HC4066AF(EL) vs TC74HC4066AF |
MM74HC4066SJ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | TC74HC4066AF(EL) vs MM74HC4066SJ |
MM74HC4066SJX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | TC74HC4066AF(EL) vs MM74HC4066SJX |
MC74HC4066AF | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | TC74HC4066AF(EL) vs MC74HC4066AF |
MC74HC4066AF | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, EIAJ, SO-14 | onsemi | TC74HC4066AF(EL) vs MC74HC4066AF |