Part Details for TC74HC273AFW(ELP) by Toshiba America Electronic Components
Overview of TC74HC273AFW(ELP) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC273AFW(ELP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for TC74HC273AFW(ELP)
TC74HC273AFW(ELP) CAD Models
TC74HC273AFW(ELP) Part Data Attributes
|
TC74HC273AFW(ELP)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC273AFW(ELP)
Toshiba America Electronic Components
IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, FF/Latch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 24 MHz |
Alternate Parts for TC74HC273AFW(ELP)
This table gives cross-reference parts and alternative options found for TC74HC273AFW(ELP). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC273AFW(ELP), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC273D,652 | 74HC273; 74HCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SOP 20-Pin | Nexperia | TC74HC273AFW(ELP) vs 74HC273D,652 |
74HC273D,653 | 74HC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger SOP 20-Pin | NXP Semiconductors | TC74HC273AFW(ELP) vs 74HC273D,653 |
74HC273D-T | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, FF/Latch | NXP Semiconductors | TC74HC273AFW(ELP) vs 74HC273D-T |
HD74HC273RP | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | TC74HC273AFW(ELP) vs HD74HC273RP |
74HC273D-Q100 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | TC74HC273AFW(ELP) vs 74HC273D-Q100 |
HD74HC377RP | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | TC74HC273AFW(ELP) vs HD74HC377RP |
933715440653 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | TC74HC273AFW(ELP) vs 933715440653 |
74HC273D,653 | 74HC273; 74HCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SOP 20-Pin | Nexperia | TC74HC273AFW(ELP) vs 74HC273D,653 |
74HC273D-Q100J | 74HC273-Q100; 74HCT273-Q100 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SOP 20-Pin | Nexperia | TC74HC273AFW(ELP) vs 74HC273D-Q100J |