Part Details for TC551001AFTL-70(LT) by Toshiba America Electronic Components
Overview of TC551001AFTL-70(LT) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC551001AFTL-70(LT)
TC551001AFTL-70(LT) CAD Models
TC551001AFTL-70(LT) Part Data Attributes
|
TC551001AFTL-70(LT)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC551001AFTL-70(LT)
Toshiba America Electronic Components
IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32, Static RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for TC551001AFTL-70(LT)
This table gives cross-reference parts and alternative options found for TC551001AFTL-70(LT). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC551001AFTL-70(LT), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS65C1024AL-70TA2 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Integrated Silicon Solution Inc | TC551001AFTL-70(LT) vs IS65C1024AL-70TA2 |
IS65C1024AL-70TA | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Integrated Silicon Solution Inc | TC551001AFTL-70(LT) vs IS65C1024AL-70TA |
UPD431000AGZ-70X-KJH | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Renesas Electronics Corporation | TC551001AFTL-70(LT) vs UPD431000AGZ-70X-KJH |
CY62128BLL-70ZXC | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Cypress Semiconductor | TC551001AFTL-70(LT) vs CY62128BLL-70ZXC |
CY62128BNLL-70ZXA | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | TC551001AFTL-70(LT) vs CY62128BNLL-70ZXA |
CY62128BNLL-70ZXC | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | TC551001AFTL-70(LT) vs CY62128BNLL-70ZXC |
CY62128BNLL-70ZC | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Cypress Semiconductor | TC551001AFTL-70(LT) vs CY62128BNLL-70ZC |
CY62128BLL-70ZXE | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | TC551001AFTL-70(LT) vs CY62128BLL-70ZXE |
UPD431000AGZ-70X-KJH | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | NEC Electronics Group | TC551001AFTL-70(LT) vs UPD431000AGZ-70X-KJH |
P4C1024L70TI | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, TSOP-32 | Pyramid Semiconductor Corporation | TC551001AFTL-70(LT) vs P4C1024L70TI |