Part Details for TC4420EOA713 by Microchip Technology Inc
Overview of TC4420EOA713 by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for TC4420EOA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8464
|
Newark | Gate Driver Ic, 4.5V-18V, Soic Rohs Compliant: Yes |Microchip TC4420EOA713 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$1.8700 | Buy Now |
DISTI #
92C6066
|
Newark | Ic, single Mosfet Driver, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC4420EOA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 | Buy Now |
DISTI #
TC4420EOA713CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
1521 In Stock |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
TC4420EOA713
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: TC4420EOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
579-TC4420EOA713
|
Mouser Electronics | Gate Drivers 6A Sngl RoHS: Compliant | 1516 |
|
$1.3100 / $1.6100 | Buy Now |
DISTI #
V72:2272_06514823
|
Arrow Electronics | Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2305 Container: Cut Strips | Americas - 2265 |
|
$1.0417 / $1.2600 | Buy Now |
DISTI #
TC4420EOA713
|
Microchip Technology Inc | 6A Sngl MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
14726 Alternates Available |
|
$1.0500 / $1.8000 | Buy Now |
DISTI #
70453051
|
RS | 6A Sngl MOSFET Drvr8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC4420EOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.8000 | RFQ |
|
Future Electronics | TC4420 Series 6 A 18 Vmax 2.8 Ohm Low Side Non Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
|
Future Electronics | TC4420 Series 6 A 18 Vmax 2.8 Ohm Low Side Non Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
Part Details for TC4420EOA713
TC4420EOA713 CAD Models
TC4420EOA713 Part Data Attributes
|
TC4420EOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4420EOA713
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 3.9 mm |
Alternate Parts for TC4420EOA713
This table gives cross-reference parts and alternative options found for TC4420EOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4420EOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4420COA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8 | Teledyne Technologies Inc | TC4420EOA713 vs TC4420COA |
TC4420VOAG | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4420EOA713 vs TC4420VOAG |
TC4420EOA | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4420EOA713 vs TC4420EOA |
MAX4420CSA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8 | Maxim Integrated Products | TC4420EOA713 vs MAX4420CSA |
TC4420COA723 | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4420EOA713 vs TC4420COA723 |
TC4420COATR | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4420EOA713 vs TC4420COATR |
TC4420COA | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4420EOA713 vs TC4420COA |
TC4420COA713 | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | Microchip Technology Inc | TC4420EOA713 vs TC4420COA713 |
TC4420VOA713G | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4420EOA713 vs TC4420VOA713G |
TC4420VOA713 | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4420EOA713 vs TC4420VOA713 |