Part Details for TC397XA256F300SBDKXUMA1 by Infineon Technologies AG
Overview of TC397XA256F300SBDKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TC397XA256F300SBDKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TC397XA256F300SBDKXUMA1TR-ND
|
DigiKey | IC MCU 32BIT 16MB FLASH 292LFBGA Lead time: 43 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
TC397XA256F300SBDK
|
Avnet Americas | Microcontroller 32-Bit TriCore RISC 16MB Flash 292-Pin LFBGA T/R - Tape and Reel (Alt: TC397XA256F300SBDK) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 985 Partner Stock |
|
$64.2200 / $75.5500 | Buy Now |
DISTI #
TC397XA256F300SBDK
|
Avnet Americas | Microcontroller 32-Bit TriCore RISC 16MB Flash 292-Pin LFBGA T/R - Tape and Reel (Alt: TC397XA256F300SBDK) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
73519621
|
Verical | High Performance Radar And Autonomous Driving Microcontroller Automotive AEC-Q100 RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2320 | Americas - 250 |
|
$103.8557 | Buy Now |
|
Rochester Electronics | TC397 - AURIX TriCore 32-bit microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 985 |
|
$64.2200 / $75.5500 | Buy Now |
DISTI #
SP005351382
|
EBV Elektronik | Microcontroller 32-Bit TriCore RISC 16MB Flash 292-Pin LFBGA T/R (Alt: SP005351382) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC397XA256F300SBDKXUMA1
TC397XA256F300SBDKXUMA1 CAD Models
TC397XA256F300SBDKXUMA1 Part Data Attributes
|
TC397XA256F300SBDKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC397XA256F300SBDKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, TC397 CPU, 300MHz, CMOS, LFBGA-292
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFBGA-292 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | ALSO OPERATE AT 5V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | TC397 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PBGA-B292 | |
JESD-609 Code | e2 | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 128 | |
Number of Terminals | 292 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
RAM (bytes) | 7077888 | |
ROM (words) | 16777216 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Speed | 300 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |