Part Details for TBA820ML-D08-T by Unisonic Technologies Co Ltd
Overview of TBA820ML-D08-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for TBA820ML-D08-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBA820ML-D08-T
|
TME | IC: audio amplifier, Pout: 1.2W, 3÷14VDC, Ch: 1, Amp.class: B, DIP8 Min Qty: 1 | 0 |
|
$0.1130 / $0.2360 | RFQ |
Part Details for TBA820ML-D08-T
TBA820ML-D08-T CAD Models
TBA820ML-D08-T Part Data Attributes
|
TBA820ML-D08-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TBA820ML-D08-T
Unisonic Technologies Co Ltd
Audio Amplifier, 2W, 1 Channel(s), 1 Func, Bipolar, PDIP8, LEAD FREE, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 36 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.31 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TBA820ML-D08-T
This table gives cross-reference parts and alternative options found for TBA820ML-D08-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBA820ML-D08-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBA820M-D08-T | Audio Amplifier, 2W, 1 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | Unisonic Technologies Co Ltd | TBA820ML-D08-T vs TBA820M-D08-T |