Part Details for TAJD157K016RNJ by Kyocera AVX Components
Overview of TAJD157K016RNJ by Kyocera AVX Components
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD157K016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1851
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 150 F, 10%, 16 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TAJD157K016RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 320 |
|
$0.8510 / $1.5100 | Buy Now |
DISTI #
54J3461
|
Newark | Tantalum Capacitor, 150Uf, 16V, 0.9 Ohm, 0.1, 2917, Full Reel, Capacitance:150Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJD157K016RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5390 / $0.6400 | Buy Now |
DISTI #
478-2356-1-ND
|
DigiKey | CAP TANT 150UF 10% 16V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20371 In Stock |
|
$0.4758 / $1.0300 | Buy Now |
DISTI #
TAJD157K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD157K016RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5366 / $0.6142 | Buy Now |
DISTI #
TAJD157K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD157K016RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5366 / $0.6142 | Buy Now |
DISTI #
581-TAJD157K016R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 150uF 10% 2917 ESR= 900 mOhm RoHS: Compliant | 4824 |
|
$0.4750 / $1.2700 | Buy Now |
DISTI #
70475097
|
RS | 150uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, TAJ Series | AVX TAJD157K016RNJ RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5850 / $0.6160 | RFQ |
|
Future Electronics | TAJ Series 150 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 3000Reel |
|
$0.4650 / $0.5100 | Buy Now |
|
Future Electronics | TAJ Series 150 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1Cut Tape/Mini-Reel |
|
$0.8500 / $1.1500 | Buy Now |
|
Bristol Electronics | 1324 |
|
RFQ |
Part Details for TAJD157K016RNJ
TAJD157K016RNJ CAD Models
TAJD157K016RNJ Part Data Attributes:
|
TAJD157K016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD157K016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 163 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD157K016RNJ
This table gives cross-reference parts and alternative options found for TAJD157K016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD157K016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD157K016R0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD157K016RNJ vs TPSD157K016R0100V |