Part Details for TAJA335K006RNJV by Kyocera AVX Components
Overview of TAJA335K006RNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJA335K006RNJV
TAJA335K006RNJV CAD Models
TAJA335K006RNJV Part Data Attributes:
|
TAJA335K006RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA335K006RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 3.3uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for TAJA335K006RNJV
This table gives cross-reference parts and alternative options found for TAJA335K006RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA335K006RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450A13350JKAP | CAP,TANTALUM / TA2O5,3.3UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TAJA335K006RNJV vs T450A13350JKAP |
T491A335K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA335K006RNJV vs T491A335K006ZT7280 |
T491A335K006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA335K006RNJV vs T491A335K006ZT |
TA006TCM335KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TAJA335K006RNJV vs TA006TCM335KAR-13 |
B45196E1335K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA335K006RNJV vs B45196E1335K106 |
B45196L1335K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA335K006RNJV vs B45196L1335K109 |
07016-006KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJA335K006RNJV vs 07016-006KCB |
T451A13350JKAB | CAP,TANTALUM / TA2O5,3.3UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TAJA335K006RNJV vs T451A13350JKAB |
T451A13350JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 3.3uF, 1206 | Fenghua (HK) Electronics Ltd | TAJA335K006RNJV vs T451A13350JKB |
T452A13350JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 3.3uF, 1206 | Fenghua (HK) Electronics Ltd | TAJA335K006RNJV vs T452A13350JKB |