Part Details for T9CP5A54-24 by TE Connectivity
Overview of T9CP5A54-24 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for T9CP5A54-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4388
|
Newark | Power Relay, Spdt, 24Vac, 20A, Panel, Contact Configuration:Spdt, Coil Voltage:24Vac, Contact Current:20A, Product Range:T9C Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:250V, Contact Voltage Vdc:- Rohs Compliant: Yes |Te Connectivity T9CP5A54-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 976 |
|
$6.3900 / $6.9700 | Buy Now |
DISTI #
PB1284-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 20A 24V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4871 In Stock |
|
$5.4156 / $9.2800 | Buy Now |
DISTI #
12N4388
|
Avnet Americas | T9C Series AC Coil High Power Relay SPDT 20A 24VAC 144Ohm Quick Connect Flange Mount - Bulk (Alt: 12N4388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 976 Partner Stock |
|
$8.0400 / $10.4500 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 30A SPDT(50.3x27.4x27.9)mm RoHS: Compliant |
2496 In Stock |
|
$3.2700 / $5.1000 | Buy Now |
DISTI #
67562168
|
Verical | Power Relay 24VAC 20A SPDT(50.3x27.4x27.9)mm Flange RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2307 | Americas - 2495 |
|
$4.5697 / $6.6320 | Buy Now |
DISTI #
76862713
|
Verical | Power Relay 24VAC 20A SPDT(50.3x27.4x27.9)mm Flange RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 976 |
|
$8.8570 / $10.6412 | Buy Now |
DISTI #
73589496
|
Verical | Power Relay 24VAC 20A SPDT(50.3x27.4x27.9)mm Flange RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$5.8923 | Buy Now |
DISTI #
1-1649341-7
|
TTI | General Purpose Relays T9CP5A54-24 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 950 In Stock |
|
$3.3500 / $5.0300 | Buy Now |
DISTI #
12N4388
|
Avnet Americas | T9C Series AC Coil High Power Relay SPDT 20A 24VAC 144Ohm Quick Connect Flange Mount - Bulk (Alt: 12N4388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 976 Partner Stock |
|
$8.0400 / $10.4500 | Buy Now |
DISTI #
AMP1-1649341-7
|
Interstate Connecting Components | T9CP5A54-24 | 700 |
|
$5.3719 / $5.6663 | Buy Now |
Part Details for T9CP5A54-24
T9CP5A54-24 CAD Models
T9CP5A54-24 Part Data Attributes:
|
T9CP5A54-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9CP5A54-24
TE Connectivity
T9CP5A54-24 Power Relay Type:Standard;Coil Magnetic System:Monostable, AC;Coil Power Rating AC:1600 VA;Coil Resistance:136 Ω;Coil Special Features:UL Coil Insulation Class F Standard Monostable, AC 1600 VA 136 Ω | Power Relay | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 50.3 mm | |
Coil Resistance | 136 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE INDIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |