Part Details for T9CP2A54-120 by TE Connectivity
Overview of T9CP2A54-120 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9CP2A54-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2537-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 120V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
921 In Stock |
|
$5.4156 / $9.2800 | Buy Now |
|
Onlinecomponents.com | T9CP2A54-120 RoHS: Compliant | 0 |
|
$4.7500 / $13.0200 | Buy Now |
|
Master Electronics | T9CP2A54-120 RoHS: Compliant | 0 |
|
$4.7500 / $13.0200 | Buy Now |
Part Details for T9CP2A54-120
T9CP2A54-120 CAD Models
T9CP2A54-120 Part Data Attributes:
|
T9CP2A54-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9CP2A54-120
TE Connectivity
Power/Signal Relay, 1 Form B, 30A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 50.3 mm | |
Coil Resistance | 2800 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE INDIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |