-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1672
|
Newark | Cap, Tantalum, 22Uf, 4V, Case A, Capacitance:22Μf, Voltage(Dc):4V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:3.5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:137Ma, Qualification:- Rohs Compliant: Yes |Kemet T491A226M004AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1829 |
|
$0.0240 | Buy Now |
DISTI #
18K7200
|
Newark | Capacitor Tant, 22Uf, 4V, 3 Ohm, 0.2, 3216-18, Capacitance:22Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:3Ohm Rohs Compliant: Yes |Kemet T491A226M004AT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1230 | Buy Now |
DISTI #
399-10444-1-ND
|
DigiKey | CAP TANT 22UF 20% 4V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2833 In Stock |
|
$0.0601 / $0.3500 | Buy Now |
DISTI #
T491A226M004AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 4 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A226M004AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0722 / $0.0818 | Buy Now |
DISTI #
57K1672
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 4 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 57K1672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1640 / $0.3900 | Buy Now |
DISTI #
80-T491A226M004AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 22uF 1206 20% ESR=4ohms RoHS: Compliant | 3964 |
|
$0.0630 / $0.3500 | Buy Now |
DISTI #
T491A226M004AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 4 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A226M004AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A226M004AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A226M004AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A226M004AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A226M004AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA226M004CRLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A226M004AT vs TBJA226M004CRLZ0900 |
TBJA226M004CRLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A226M004AT vs TBJA226M004CRLB0000 |
B45198H0226M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A226M004AT vs B45198H0226M106 |
TBJA226M004CSSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A226M004AT vs TBJA226M004CSSZ0045 |
TBJA226M004CRSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A226M004AT vs TBJA226M004CRSB0945 |
TAJK226M004YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491A226M004AT vs TAJK226M004YNJ |
T493A226M004CB611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1206, | KEMET Corporation | T491A226M004AT vs T493A226M004CB611C |
TBJA226M004CSLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A226M004AT vs TBJA226M004CSLZ0823 |
TBJA226M004CRSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A226M004AT vs TBJA226M004CRSB0024 |
TBJA226M004CBSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A226M004AT vs TBJA226M004CBSC0045 |