-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4749
|
Newark | Cap, 10Uf, 10V, Tant, Case A, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3.8Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:137Ma Rohs Compliant: Yes |Kemet T491A106K010ATAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 125 |
|
$0.1590 / $0.4580 | Buy Now |
DISTI #
23AJ4750
|
Newark | Cap, 10Uf, 10V, Tant, Case A, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3.8Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:137Ma Rohs Compliant: Yes |Kemet T491A106K010ATAUTO Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1520 | Buy Now |
DISTI #
399-18015-1-ND
|
DigiKey | CAP TANT 10UF 10% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11067 In Stock |
|
$0.0971 / $0.4500 | Buy Now |
DISTI #
T491A106K010ATAUTO
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106K010ATAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1090 / $0.1236 | Buy Now |
DISTI #
23AJ4749
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 23AJ4749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.2310 / $0.5000 | Buy Now |
DISTI #
80-T491A106K10ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 1206 10 % ESR=50mOhms AECQ200 RoHS: Compliant | 409 |
|
$0.0980 / $0.4200 | Buy Now |
DISTI #
V72:2272_09008839
|
Arrow Electronics | Cap Tant Solid 10uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.8 Ohm 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2215 Container: Cut Strips | Americas - 58 |
|
$0.0970 | Buy Now |
DISTI #
T491A106K010ATAUTO
|
TTI | Tantalum Capacitors - Solid SMD 10V 10uF 1206 10 % ESR=50mOhms AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1060 / $0.1160 | Buy Now |
DISTI #
T491A106K010ATAUTO
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 10 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106K010ATAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A106K010ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A106K010ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 42 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3800 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A106K010ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106K010ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106K010CRLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010ATAUTO vs TBJA106K010CRLD0945 |
TBJA106K010LRSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010ATAUTO vs TBJA106K010LRSD0024 |
TP3A106K010D3400AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K010ATAUTO vs TP3A106K010D3400AS |
07016-028KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A106K010ATAUTO vs 07016-028KBC |
TBJA106K010LBLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010ATAUTO vs TBJA106K010LBLD0024 |
TBJA106K010LSSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010ATAUTO vs TBJA106K010LSSD0723 |
TBJA106K010CRSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010ATAUTO vs TBJA106K010CRSD0700 |
TBJA106K010LSLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010ATAUTO vs TBJA106K010LSLD0023 |
TBJA106K010LSSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010ATAUTO vs TBJA106K010LSSD0745 |
TA010TCR106KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | T491A106K010ATAUTO vs TA010TCR106KAR-13 |