Part Details for T201J1ZQE2 by C&K
Overview of T201J1ZQE2 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T201J1ZQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH8323
|
Newark | T201J1Zqe2 |C&k Components T201J1ZQE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3800 / $18.0800 | Buy Now |
DISTI #
T201J1ZQE2-ND
|
DigiKey | SWITCH ROCKER DPDT 3A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5024 | Buy Now |
DISTI #
611-T201J1ZQE2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$12.8100 / $12.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$21.1500 | Buy Now |
DISTI #
000000000000021239
|
Sager | Rocker Switches Rocker Min Qty: 80 | 0 |
|
$11.2100 / $12.0100 | Buy Now |
Part Details for T201J1ZQE2
T201J1ZQE2 CAD Models
T201J1ZQE2 Part Data Attributes:
|
T201J1ZQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
T201J1ZQE2
C&K
ROCKER SWITCH, DPDT, LATCHED, 3A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.35 inch | |
Actuator Material | NYLON | |
Actuator Type | WIDE ROCKER TYPE | |
Body Breadth | 8.13 mm | |
Body Height | 8.43 mm | |
Body Length or Diameter | 9.14 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for T201J1ZQE2
This table gives cross-reference parts and alternative options found for T201J1ZQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T201J1ZQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T201J1ZQE2 | Rocker Switch, DPDT, On-on-on, Latched, 3A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | T201J1ZQE2 vs T201J1ZQE2 |