Part Details for T1CC2112 by OTTO Engineering Inc
Overview of T1CC2112 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1CC2112
T1CC2112 CAD Models
T1CC2112 Part Data Attributes:
|
T1CC2112
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T1CC2112
OTTO Engineering Inc
2 Position Multidirection Switch, SPDT, Latched, Quick Connect Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 17.78 mm | |
Body Length or Diameter | 12.7 mm | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | MULTIDIRECTION SWITCH-2 POS | |
Termination Type | QUICK CONNECT |