Part Details for T1231NL by Pulse Electronics Corporation
Overview of T1231NL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for T1231NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2760
|
Newark | Xfmr, oct, T1,tou, et,1:2.4,1:1 Tu Rpb/Tube |Pulse T1231NL Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 / $6.3200 | Buy Now |
DISTI #
T1231NL-ND
|
DigiKey | XFRMR T1/E1/CEPT/ESDN-PRI 1:2.4 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
134 In Stock |
|
$6.2244 / $10.6400 | Buy Now |
DISTI #
T1231NL
|
Avnet Americas | Telecom Transformer 1:2.4/1:1 1500Vrms Surface Mount - Rail/Tube (Alt: T1231NL) RoHS: Compliant Min Qty: 285 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$5.7146 / $6.4989 | Buy Now |
DISTI #
673-T1231NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 8-Port RoHS: Compliant | 8 |
|
$6.1000 / $8.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 285 Package Multiple: 15 Container: Tube | 0Tube |
|
$5.9800 | Buy Now |
|
Onlinecomponents.com | XFMR,OCT,T1,TOU,1:2.4/1:1, SMT, MSL4, TU, NPB RoHS: Compliant | 0 |
|
$5.5600 / $11.5300 | Buy Now |
DISTI #
000000000001646096
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 8-Port Min Qty: 285 | 0 |
|
$5.9000 | Buy Now |
DISTI #
T1231NL
|
Avnet Abacus | Telecom Transformer 1:2.4/1:1 1500Vrms Surface Mount (Alt: T1231NL) RoHS: Compliant Min Qty: 285 Package Multiple: 15 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T1231NL
T1231NL CAD Models
T1231NL Part Data Attributes:
|
T1231NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1231NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1:2.4; 1:1 | |
Height | 5.84 mm | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.32 mm |
Alternate Parts for T1231NL
This table gives cross-reference parts and alternative options found for T1231NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1231NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1142NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1231NL vs T1142NL |
T1094NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1231NL vs T1094NLT |
T1076NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1231NL vs T1076NLT |
T1142NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1231NL vs T1142NLT |
T3002T | Telecom Transformer, | Pulse Electronics Corporation | T1231NL vs T3002T |
T3002NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1231NL vs T3002NL |