Part Details for T-4100 by DRS Technologies
Overview of T-4100 by DRS Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T-4100
T-4100 CAD Models
T-4100 Part Data Attributes:
|
T-4100
DRS Technologies
Buy Now
Datasheet
|
Compare Parts:
T-4100
DRS Technologies
RF/Microwave Antenna, 1626.5MHz Min, 1660.5MHz Max, 58.1dB Gain
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECH-SYM CO | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO BE OPERATED FROM 1530 TO 1559 MHZ | |
Characteristic Impedance | 50 Ω | |
Gain | 58.1 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 1660.5 MHz | |
Operating Frequency-Min | 1626.5 MHz | |
Polarization | CIRCULAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 100 W | |
VSWR-Max | 1.5 |