Part Details for T-4000 by DRS Technologies
Overview of T-4000 by DRS Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for T-4000
T-4000 CAD Models
T-4000 Part Data Attributes:
|
T-4000
DRS Technologies
Buy Now
Datasheet
|
Compare Parts:
T-4000
DRS Technologies
RF/Microwave Antenna, 1626.5MHz Min, 1660.5MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECH-SYM CO | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO BE OPERATED FROM 1530 TO 1559 MHZ | |
Omnidirectional | NO | |
Operating Frequency-Max | 1660.5 MHz | |
Operating Frequency-Min | 1626.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Polarization | CIRCULAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 60 W | |
VSWR-Max | 1.8 |