Part Details for T-2100 by DRS Technologies
Overview of T-2100 by DRS Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for T-2100
T-2100 CAD Models
T-2100 Part Data Attributes:
|
T-2100
DRS Technologies
Buy Now
Datasheet
|
Compare Parts:
T-2100
DRS Technologies
RF/Microwave Antenna, 1626.5MHz Min, 1660.5MHz Max, 9dB Gain
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECH-SYM CO | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO BE OPERATED FROM 1525 TO 1559 MHZ | |
Gain | 9 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 1660.5 MHz | |
Operating Frequency-Min | 1626.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Polarization | CIRCULAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 30 W | |
VSWR-Max | 1.5 |