Part Details for SWT3-Z2YTR by TT Electronics Resistors
Overview of SWT3-Z2YTR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWT3-Z2YTR
SWT3-Z2YTR CAD Models
SWT3-Z2YTR Part Data Attributes
|
SWT3-Z2YTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SWT3-Z2YTR
TT Electronics Resistors
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | YELLOW | |
Actuator Type | STEM | |
Body Breadth | 3.5 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250 V | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SWT3-Z2YTR
This table gives cross-reference parts and alternative options found for SWT3-Z2YTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWT3-Z2YTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT3-Z1YTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SWT3-Z2YTR vs SWT3-Z1YTR |
SWTW-X4NTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.77N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | SWT3-Z2YTR vs SWTW-X4NTR |
PTS645TK83LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SWT3-Z2YTR vs PTS645TK83LFS |
SWT6-V3R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SWT3-Z2YTR vs SWT6-V3R |
SWT7-J1GTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SWT3-Z2YTR vs SWT7-J1GTR |
ADTSJW69TV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.53N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | SWT3-Z2YTR vs ADTSJW69TV |
SWT6-M3GTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SWT3-Z2YTR vs SWT6-M3GTR |
SWT6-V5MD | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | SWT3-Z2YTR vs SWT6-V5MD |
1BT003-2633L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, LEAD FREE | Foxconn | SWT3-Z2YTR vs 1BT003-2633L |
SWTW-X3RTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | SWT3-Z2YTR vs SWTW-X3RTR |