Part Details for SUD50P06-15L-E3 by Vishay Siliconix
Overview of SUD50P06-15L-E3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUD50P06-15L-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUD50P06-15L-E3CT-ND
|
DigiKey | MOSFET P-CH 60V 50A TO252 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29985 In Stock |
|
$1.1118 / $2.5600 | Buy Now |
|
New Advantage Corporation | Single P-Channel 60 V 0.015 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 56000 |
|
$1.1000 / $1.1800 | Buy Now |
Part Details for SUD50P06-15L-E3
SUD50P06-15L-E3 CAD Models
SUD50P06-15L-E3 Part Data Attributes:
|
SUD50P06-15L-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SUD50P06-15L-E3
Vishay Siliconix
TRANSISTOR 50 A, 60 V, 0.015 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 136 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SUD50P06-15L-E3
This table gives cross-reference parts and alternative options found for SUD50P06-15L-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUD50P06-15L-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUD50P06-15L-T4-E3 | Power Field-Effect Transistor, 50A I(D), 60V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3/2 | Vishay Intertechnologies | SUD50P06-15L-E3 vs SUD50P06-15L-T4-E3 |
SUD50P06-15-GE3 | TRANSISTOR 50 A, 60 V, 0.015 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Vishay Siliconix | SUD50P06-15L-E3 vs SUD50P06-15-GE3 |